NTN 6206LLUCM/5K Deep Groove- Both Sides Sealed 30mm I.D, 62mm O.D
- RS Stock No.:
- 148-805
- Mfr. Part No.:
- 6206LLUCM/5K
- Manufacturer:
- NTN
Subtotal (1 unit)**
€9.64
(exc. VAT)
€11.86
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.64 |
**price indicative
- RS Stock No.:
- 148-805
- Mfr. Part No.:
- 6206LLUCM/5K
- Manufacturer:
- NTN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | NTN | |
Inside Diameter | 30mm | |
Outside Diameter | 62mm | |
Race Width | 16mm | |
Ball Bearing Type | Deep Groove | |
Sealing Arrangement | Both Sides Sealed | |
Cage Material | Steel | |
Static Load Rating | 11.30kN | |
Bearing Reference Number | 6200 | |
Select all | ||
---|---|---|
Manufacturer NTN | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Ball Bearing Type Deep Groove | ||
Sealing Arrangement Both Sides Sealed | ||
Cage Material Steel | ||
Static Load Rating 11.30kN | ||
Bearing Reference Number 6200 | ||
Related links
- NTN 6206LLUC3/5K Deep Groove- Both Sides Sealed 30mm I.D, 62mm O.D
- NTN 6806JRLLU/5K Deep Groove- Both Sides Sealed 30mm I.D, 42mm O.D
- NTN 6006LLUCM/5K Deep Groove- Both Sides Sealed 30mm I.D, 55mm O.D
- NTN 6206ZZC3/5K Deep Groove- Both Sides Shielded 30mm I.D, 62mm O.D
- NTN 6206ZZCM/5K Deep Groove- Both Sides Shielded 30mm I.D, 62mm O.D
- Beco 6206-ZZBHTS280 Deep Groove- Both Sides Sealed 30mm I.D, 62mm O.D
- NTN 6200LLUC3/5K Deep Groove- Both Sides Sealed 10mm I.D, 30mm O.D
- NTN 6200LLUCM/5K Deep Groove- Both Sides Sealed 10mm I.D, 30mm O.D