SKF 7211 CDGA/P4A 1 Row Ball Bearing - 55 mm ID, 100 mm OD 21 mm Race Width

Subtotal (1 unit)*

€490.41

(exc. VAT)

€603.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€490.41

*price indicative

RS Stock No.:
462-009
Mfr. Part No.:
7211 CDGA/P4A
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

100mm

Race Width

21mm

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

43kN

Contact Angle

15°

Dynamic Load Rating

55.3kN

Series

7211

Standards/Approvals

RoHS

Limiting Speed

22000, 14000rpm

Bearing Type

Angular Contact

Race Type

Grooved

COO (Country of Origin):
IT

Zoya


The SKF Super-precision angular contact ball bearing offers exceptional performance for demanding applications. Engineered to handle both radial and axial loads, it excels in scenarios where precision and reliability are paramount. Designed for high-speed operations, the bearing supports heavy loads while maintaining low to moderate operating temperatures. Its unique universal matching ability allows for flexible arrangements that optimise load sharing, ensuring stability without the need for auxiliary devices. The meticulous design features high running accuracy and robust construction, making it an ideal choice for industries requiring precise motion control.

Designed to accommodate heavy loads ensuring durability in demanding conditions

Engineered for high speed applications enhancing operational efficiency

Universally matchable allowing for versatile configurations

Features a single row design simplifying installation and maintenance

P4A tolerance class delivers superior accuracy for critical applications

Lightweight yet sturdy construction optimises performance without adding excess weight

Normal contact type ensures effective load distribution across the bearing

Specifically tailored to meet the needs of modern engineering practices

Related links