SKF 7405 BCBM 1 Row Ball Bearing - 25 mm ID, 80 mm OD 21 mm Race Width

Subtotal (1 unit)*

€273.42

(exc. VAT)

€336.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€273.42

*price indicative

RS Stock No.:
462-033
Mfr. Part No.:
7405 BCBM
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

25mm

Outside Diameter

80mm

Race Width

21mm

Ball Material

Bearing Steel

Race Material

Bearing Steel

Cage Material

Machined Brass

Number of Rows

1

Static Load Rating

23.6kN

Contact Angle

40°

Dynamic Load Rating

39.7kN

Series

7405 BCBM

Standards/Approvals

Class P6 (P6)

Limiting Speed

15000rpm

Bearing Type

Angular Contact Ball

COO (Country of Origin):
US

Akshay


The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.

High-speed capability

Accommodate relatively high radial loads and large unilateral axial loads

Related links