SKF 81107 TN 35 mm ID Ball Bearing, 52 mm OD

Subtotal (1 unit)*

€65.61

(exc. VAT)

€80.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.61

*price indicative

RS Stock No.:
462-036
Mfr. Part No.:
81107 TN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Race Width

12mm

Cage Material

Non-Metallic

Roller Material

Bearing Steel

Static Load Rating

93kN

Internal Clearance

Normal

Outside Diameter

52mm

Dynamic Load Rating

29kN

Standards/Approvals

No

Series

81107 TN

Limiting Speed

5600rpm

Bearing Material

Bearing Steel

Number of Rows

1

COO (Country of Origin):
SK

Akshay


The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High axial load carrying capacity

High stiffness

Long service life

Require little axial space

Separable design

Related links