SKF BSA 206 CGA 1 Row Ball Bearing - 30 mm ID, 62 mm OD 16 mm Race Width

Subtotal (1 unit)*

€295.00

(exc. VAT)

€362.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€295.00

*price indicative

RS Stock No.:
462-046
Mfr. Part No.:
BSA 206 CGA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Ball Material

Bearing Steel

Cage Material

Non-Metallic

Number of Rows

1

Contact Angle

62°

Static Load Rating

71kN

Dynamic Load Rating

28.5kN

Series

BSA 206

Standards/Approvals

No

Bearing Type

Super-precision Single Direction Angular Contact Thrust Ball Bearing

COO (Country of Origin):
GB

Zoya


The SKF Super-precision ball bearings offer very high running accuracy and are well suited for screw drive applications. They are also beneficial in other applications, where safe radial and axial support is required, together with extremely precise axial guidance of the shaft.

High axial stiffness

High axial load carrying capacity in one direction

Universally matchable

Well suited for screw drive applications

Related links