SKF 16009/C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 462-529
- Mfr. Part No.:
- 16009/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€28.63
(exc. VAT)
€35.21
(inc. VAT)
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.63 |
*price indicative
- RS Stock No.:
- 462-529
- Mfr. Part No.:
- 16009/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 45 mm | |
| Outside Diameter | 75 mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | 36 μm | |
| Static Load Rating | 10.8kN | |
| Dynamic Load Rating | 16.5kN | |
| Series | 16009 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 45 mm | ||
Outside Diameter 75 mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance 36 μm | ||
Static Load Rating 10.8kN | ||
Dynamic Load Rating 16.5kN | ||
Series 16009 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 12000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- JP
Rupali
The SKF Bearing is expertly engineered to offer exceptional reliability and efficiency, making it an excellent choice for various applications. Designed with precision, it ensures optimal load distribution, enhancing the lifespan of rotating machinery. The innovative construction combines durability with superior performance characteristics. Whether youre upgrading your machinery or conducting general repairs, this bearing stands out for its robustness and reliability in demanding environments. Users can count on this bearing to deliver outstanding functionality under varying operational conditions, ensuring optimal performance when it matters most.
Optimised for reduced friction enhancing energy efficiency
Engineered to withstand high loads ensuring longevity
Sealed design prevents contamination prolonging service life
Crafted with precision to allow smooth and quiet operation
Versatile applications suited for both industrial and commercial uses
Manufactured from high quality materials for increased durability
Related links
- FAG 16009-A-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SNR 6009ZZ 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NTN 6009LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
