SNR 51114 Ball Bearing - 70 mm ID, 95 mm OD
- RS Stock No.:
- 705-331
- Mfr. Part No.:
- 51114
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€51.52
(exc. VAT)
€63.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.52 |
*price indicative
- RS Stock No.:
- 705-331
- Mfr. Part No.:
- 51114
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 127kN | |
| Dynamic Load Rating | 43kN | |
| Bore Type | Round | |
| Limiting Speed | 3400rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 127kN | ||
Dynamic Load Rating 43kN | ||
Bore Type Round | ||
Limiting Speed 3400rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR One direction thrust ball bearing is engineered for efficient load handling in axial applications. This product is designed to facilitate smooth rotational movement while providing robust support under dynamic and static loads. Featuring high-quality materials and precise engineering, it can withstand significant operational challenges, making it Ideal for various industrial and mechanical uses. Its dimensions, including an internal diameter of 70 mm and an external diameter of 95 mm, ensure compatibility with a range of shaft sizes, while its carefully calculated performance ratings guarantee reliability in demanding environments. With The SNR Thrust ball bearings, you can Trust enhanced performance and longevity for your mechanical assemblies.
Designed for one-direction thrust applications, ensuring optimal load distribution
Dynamic axial load rating of 43,100,000 mN enhances durability during operation
Static axial load rating of 127,000,000 mN provides reliability even under fixed loads
Operating temperature range from 233.15 °K to 393.15 °K allows for use in various thermal environments
Compact dimensions (70 mm internal diameter, 95 mm external diameter) fit standard housing requirements
Lightweight design at 0.354 kg reduces the burden on associated components
Min shaft & housing fillet radius of 1 mm ensures compatibility with tight construction spaces
Frequency ratings such as BPFO and BPFI at 13.5 Hz facilitate smooth, efficient operation
Manufactured in Europe to uphold high standards of quality and engineering excellence
Related links
- NTN 51114 Ball Bearing - 70 mm ID, 95 mm OD
- FAG 51114 1 Row Ball Bearing - 70 mm ID, 95 mm OD
- SKF 51114 1 Row Ball Bearing - 70 mm ID, 95 mm OD
- SNR 6012EE 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012EEC3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012C3 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZ 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- SNR 6012ZZC3 1 Row Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
