SKF W 6001-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 125-1230
- Mfr. Part No.:
- W 6001-2RS1/VP311
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€25.88
(exc. VAT)
€31.83
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 18 May 2026
- Plus 240 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.88 |
| 5 - 9 | €24.86 |
| 10 - 24 | €24.35 |
| 25 + | €23.82 |
*price indicative
- RS Stock No.:
- 125-1230
- Mfr. Part No.:
- W 6001-2RS1/VP311
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 2.36kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 4.42kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
Cage Material Sheet Metal | ||
Ball Material Stainless Steel | ||
Race Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 2.36kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 4.42kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
SKF Ball Bearing, 12mm Inside Diameter, 28mm Outside Diameter - W 6001-2RS1/VP311
This ball bearing is a single row deep groove type made from stainless steel, designed for high performance and durability. It features an inside diameter of 12mm, an outside diameter of 28mm, and a race width of 8mm, making it ideal for various applications in the automation and mechanical sectors. The bearing is encapsulated with seals on both sides for enhanced protection against contaminants.
Features & Benefits
• Manufactured from corrosion-resistant stainless steel for extended longevity
• Designed with seals on both sides to prevent dirt ingress
• Capable of withstanding dynamic loads of up to 4.42 kN for reliable performance
• Operating speed limitations set at 16,000 r/min to ensure efficiency
• Features a basic static load rating of 2.36 kN for enhanced stability
• Incorporates a lightweight design, weighing only 0.0198 kg for ease of handling
Applications
• Utilised in electric motor and machinery assemblies
• Employed in variance control systems in automation technology
• Used for precision requiring high load capacities
• Applied in compact spaces due to the extra light series design
• Implemented in conveyors and transfer mechanisms
What load capacities can this component handle?
It can support dynamic loads of up to 4.42 kN and static loads of 2.36 kN, making it suitable for various demanding applications in automation and mechanical fields.
How does the sealed design benefit the bearings performance?
The seals on either side help keep contaminants out, which reduces wear and tear while extending the lifespan of the bearing in challenging environments.
What are the implications of the limiting speed for operational efficiency?
A limiting speed of 16,000 r/min ensures that it operates effectively without overheating or degrading, which is crucial in high-speed applications.
What is the importance of the parallel bore type in this product?
The parallel bore type design allows for straightforward installation and alignment within systems, facilitating smoother operations and reduced noise levels.
How does the weight of this bearing impact its usability in mechanical systems?
Weighing only 0.0198 kg, it provides ease of handling and installation, particularly beneficial in lightweight and portable machinery designs.
Related links
- SKF W 6001-2RS1 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1/W64 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6201-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF W 6001-2Z 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6005-2RS1/VP311 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF W 6008-2RS1/VP311 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6200-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 30 mm OD
