SKF W 6005-2RS1/VP311 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 125-1234
- Mfr. Part No.:
- W 6005-2RS1/VP311
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€59.10
(exc. VAT)
€72.69
(inc. VAT)
In Stock
- Plus 138 unit(s) shipping from 18 May 2026
- Plus 41 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €59.10 |
| 5 - 9 | €56.73 |
| 10 - 24 | €55.52 |
| 25 + | €54.36 |
*price indicative
- RS Stock No.:
- 125-1234
- Mfr. Part No.:
- W 6005-2RS1/VP311
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 25mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Race Material | Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5.85kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8.71kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 9500rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 25mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Race Material Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5.85kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 8.71kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 9500rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
SKF Deep-groove Ball Bearing, Plain Race Type, 25 mm ID - W 6005-2RS1/VP311
If you need a simple and reliable way to support axial and radial loads in your equipment, this SKF plain ball bearing is an ideal solution. It has a deep groove that allows it to handle higher loads with minimal friction, and its strong stainless-steel construction is highly durable, giving it a long lifespan. The bearing requires little maintenance, as it comes pre-lubricated. Its grease is certified H1 by the NSF (National Sanitation Foundation), indicating that it's made from food-safe chemicals.
• Ball, cage and race made from stainless steel
• Parallel bore
• Sealed end
• Single row
• Dynamic load rating of 8.71 kN
• Static load rating of 5.85 kN
• Inside diameter of 25 mm
• Outside diameter of 47 mm
• Race width of 12 mm
• Plain race
Application Information
• Food and beverage industry
• Pharmaceuticals and medical manufacturing
• Agriculture
Is the bearing resistant to wear?
Along with its stainless steel construction, the bearing's nitrile rubber seal helps reduce wear. It prevents moisture or small particles from entering the workings, so the surfaces are protected from corrosion or rusting.
Related links
- SKF W 6005-2RS1 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF W 6204-2RS1/VP311 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- SKF W 6205-2RS1/VP311 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SKF W 6005-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD
- SKF W 6008-2RS1/VP311 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF W 6200-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- SKF W 6001-2RS1/VP311 1 Row Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6000-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 26 mm OD
