SKF 6208-2Z/C3WT Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- RS Stock No.:
- 126-2530
- Mfr. Part No.:
- 6208-2Z/C3WT
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€47.97
(exc. VAT)
€59.00
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €47.97 |
5 - 9 | €46.06 |
10 - 24 | €45.10 |
25 + | €44.14 |
*price indicative
- RS Stock No.:
- 126-2530
- Mfr. Part No.:
- 6208-2Z/C3WT
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 40mm | |
Outside Diameter | 80mm | |
Race Width | 18mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 19kN | |
Dynamic Load Rating | 32.5kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Partial Bearing Code | 6208 | |
Race Type | Plain | |
Race Material | Steel | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 32.5kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 6208 | ||
Race Type Plain | ||
Race Material Steel | ||
Related links
- SKF 6208-2Z/VA201 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- SKF 6208-2Z/C3LHT23 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- SKF 6208-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- SKF 6208-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- SKF 6208-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- SKF 6208-2Z/VA208 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- RS PRO 6208-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- RS PRO 6208-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D