- RS Stock No.:
- 137-1489
- Mfr. Part No.:
- 1204-TVH
- Manufacturer:
- FAG
11 In stock for delivery within 2 working days
Added
Price Each
€26.78
(exc. VAT)
€32.94
(inc. VAT)
Units | Per unit |
1 - 4 | €26.78 |
5 - 9 | €25.72 |
10 - 24 | €25.18 |
25 + | €24.64 |
- RS Stock No.:
- 137-1489
- Mfr. Part No.:
- 1204-TVH
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Self-Aligning Ball Bearings
FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.
Features and Benefits
• Lower operating costs
• Reduced maintenance due to improved lubrication
• Lower heat generation
• Less noise
• Can support both axial and radial forces
Suffixes
C3 - Radial internal clearance larger than normal
TVH - Solid cage made from glass fibre reinforced polyamide 66
2RS - Contact seals on both sides
FAG
Specifications
Attribute | Value |
---|---|
Inside Diameter | 20mm |
Outside Diameter | 47mm |
Race Width | 14mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 2.6kN |
Dynamic Load Rating | 10.1kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 1204 |
Race Type | Plain |