FAG 6201-C-2HRS-C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€5.42
5 - 9€5.19
10 - 24€5.09
25 +€5.01

*price indicative

RS Stock No.:
137-1642
Mfr. Part No.:
6201-C-2HRS-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

3.1kN

Dynamic Load Rating

7.6kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

22500rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Schaeffler Deep Groove Ball Bearing, 12mm Outside Diameter, 32mm Outside Diameter - 6201-C-2HRS-C3


This deep groove ball bearing falls under the category of single row deep groove ball bearings, designed for versatile use in various applications. Featuring an inside diameter of 12mm and an outside diameter of 32mm, it is suited for conditions requiring both efficient operation and durability. The sealing arrangement ensures particles are kept at bay, contributing to the longevity of performance.

Features & Benefits


• Constructed from high-grade steel for enhanced durability

• Designed with both sides sealed to prevent contamination

• Offers a dynamic load rating of 7.6 kN for robust performance

• Static load rating of 3.1 kN supports substantial weight

Applications


• Used in automation equipment for reliable rotational movement

• Suitable for various electrical systems needing efficient bearings

• Effective in mechanical devices requiring high-performance ball bearings

• Ideal for machinery in industrial settings demanding sturdy support

• Utilised in electronic to ensure smooth operational flow

Why is the C3 clearance important for this bearing type?


The C3 clearance provides a larger internal clearance, which can accommodate thermal expansion and lubrication conditions, thereby reducing the risk of overheating and ensuring smoother operation under varying loads.

What are the advantages of a sealed design in bearings?


A sealed design protects against dirt, dust, and moisture, significantly extending the bearing’s lifespan by maintaining optimal lubrication levels and reducing wear.

How does a cylindrical bore design facilitate installation?


The cylindrical bore design allows for easy alignment and fits snugly on shafts, simplifying the installation process and ensuring reliable performance as it minimises misalignment issues.

What load ratings should I consider when selecting bearings for my project?


It's crucial to assess both the static and dynamic load ratings to ensure the bearing can support the anticipated stresses during operation, maintaining functionality over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy