FAG 6208-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- RS Stock No.:
- 137-1674
- Mfr. Part No.:
- 6208-C-2Z-C3
- Manufacturer:
- FAG
Bulk discount available
Subtotal (1 unit)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 11 November 2025
- Plus 36 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €16.86 |
5 - 9 | €16.19 |
10 - 24 | €15.83 |
25 + | €15.52 |
*price indicative
- RS Stock No.:
- 137-1674
- Mfr. Part No.:
- 6208-C-2Z-C3
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 40mm | |
Outside Diameter | 80mm | |
Race Width | 18mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Steel | |
Number of Rows | 1 | |
Static Load Rating | 17.8kN | |
Dynamic Load Rating | 33500N | |
Clearance Code | C3 | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Race Type | Plain | |
Partial Bearing Code | 6208 | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Steel | ||
Number of Rows 1 | ||
Static Load Rating 17.8kN | ||
Dynamic Load Rating 33500N | ||
Clearance Code C3 | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Race Type Plain | ||
Partial Bearing Code 6208 | ||
Related links
- FAG 6208-C-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- FAG 6208-C-2HRS-C3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- FAG 6208-C-2HRS Single Row Deep Groove Ball Bearing- Both Sides Sealed 40mm I.D, 80mm O.D
- SKF 6208-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- RS PRO 6208-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 40mm I.D, 80mm O.D
- FAG 6208-2Z-L069-C3 Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 40mm I.D, 80mm O.D
- FAG 6208-C-Z-C3 Deep Groove- One Side Shielded 40mm I.D, 80mm O.D
- FAG 6208-C-Z Single Row Deep Groove Ball Bearing- Non Contact Seals On One Side 40mm I.D, 80mm O.D