SKF 6002/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 144-0823
- Mfr. Part No.:
- 6002/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€4.39
(exc. VAT)
€5.40
(inc. VAT)
In Stock
- Plus 44 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.39 |
| 5 - 9 | €4.22 |
| 10 - 24 | €4.13 |
| 25 + | €4.05 |
*price indicative
- RS Stock No.:
- 144-0823
- Mfr. Part No.:
- 6002/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 2.85kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 5.85kN | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Bore Type | Parallel | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 2.85kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 5.85kN | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Bore Type Parallel | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep-Groove Ball Bearing, 5.85kN Dynamic Load Rating, 9mm Race Width - 6002/C3
To reduce friction and wear in your machine's moving parts, choose this deep-groove ball bearing from SKF. Its balls, cage and raceway are made entirely of robust steel that's resistant to corrosion, so you can rely on it for long-term performance with minimal maintenance. An open-ended design makes it easy to visually inspect this component and lubricate it when necessary. With a reference speed of 50,000 rotations per minute and a limiting speed of 32000r/min, this ball bearing is suited for high-speed industrial appliances like cutting machines.
• Light weight of 30g, so it's easy to handle and won't strain your equipment
• Static load rating of 2.85kN (kilonewtons) and dynamic load rating of 5.85kN for strength and reliability in demanding applications
• Can handle both axial and radial loads for versatility
Applications
• Mechanical workshops
• Manufacturing plants
What are this ball bearing's dimensions?
This ball bearing has a 32mm outside diameter and a 15mm inner diameter. A race width of 9mm allows for the smooth rotation of the steel balls.
Related links
- SKF 6002-2Z/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL/C3 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSL 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
