- RS Stock No.:
- 144-0828
- Mfr. Part No.:
- 6006/C3
- Manufacturer:
- SKF
10 Within 2 working day(s) (EU stock)
18 Within 2 working day(s) (EU stock)
Added
Price Each
€6.96
(exc. VAT)
€8.56
(inc. VAT)
Units | Per unit |
1 - 4 | €6.96 |
5 - 9 | €6.69 |
10 - 24 | €6.53 |
25 + | €6.39 |
- RS Stock No.:
- 144-0828
- Mfr. Part No.:
- 6006/C3
- Manufacturer:
- SKF
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Ball Bearing, Plain-Race, Deep-Groove, 30mm ID, 55mm OD - 6006/C3
Looking for a high-performance, versatile ball bearing? This deep-groove bearing from SKF is widely used in applications where both radial and axial loads need to rotate in either direction. It's made from clean stainless steel for robustness in harsh operating conditions. A specially designed cage ensures its rolling elements are optimally guided, which makes efficient use of the unit's lubricant. This also helps to minimise wear on the bearing and keeps its operating temperature cooler, so you'll benefit from improved productivity as there's less need for maintenance.
• Light weight of 0.12kg adds minimal strain on equipment
• Able to achieve high rotational speeds of up to 28,000r/min
• Low vibration to reduce the operating noise of equipment
• Reduced power consumption for energy-efficiency
• Able to achieve high rotational speeds of up to 28,000r/min
• Low vibration to reduce the operating noise of equipment
• Reduced power consumption for energy-efficiency
Applications
• Agricultural machinery
• Construction equipment
• Conveyors and lifts
• Mining and mineral processing
• Construction equipment
• Conveyors and lifts
• Mining and mineral processing
What's the load rating of this ball bearing?
This ball bearing has a dynamic load rating of 13.8kN and a static load rating of 8.3kN.
Can the lifespan of a bearing be affected during its mounting process?
Yes – to maximise your bearing's lifespan, take care to mount it precisely, using the correct tools.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 55mm |
Race Width | 13mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 8.3kN |
Dynamic Load Rating | 13.8kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Type | Plain |
Partial Bearing Code | 6006 |
Model Number p | 600C3 |
Race Material | Steel |