- RS Stock No.:
- 144-0833
- Mfr. Part No.:
- 6010/C3
- Manufacturer:
- SKF
3 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€16.64
(exc. VAT)
€20.47
(inc. VAT)
Units | Per unit |
1 - 4 | €16.64 |
5 - 9 | €15.98 |
10 - 24 | €15.65 |
25 + | €15.29 |
- RS Stock No.:
- 144-0833
- Mfr. Part No.:
- 6010/C3
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Deep-Groove Ball Bearing, 50mm ID, 80mm OD - 6010/C3
Use this deep-groove ball bearing from SKF to reduce friction while supporting rotary motion in your industrial machinery. Its innovative design, with a deep, uninterrupted raceway groove, allows for close rotation of the internal balls, so the bearing can carry radial and axial loads in both directions. The steel construction makes it a long-lasting and low-maintenance option. This single-row bearing takes up less space than a double-row option and is especially suitable for high-speed applications.
• Static load rating of 16kN and dynamic load rating of 22.9kN means this bearing can carry the rotation weight for heavy equipment
• Parallel bore type makes the bearing resistant to shocks
• Light weight of 260g for easy handling and reduced strain on your equipment
• Inside diameter of 50mm and outside diameter of 80mm have been precision engineered for easy fitting onto machine shafts with corresponding dimensions
• Parallel bore type makes the bearing resistant to shocks
• Light weight of 260g for easy handling and reduced strain on your equipment
• Inside diameter of 50mm and outside diameter of 80mm have been precision engineered for easy fitting onto machine shafts with corresponding dimensions
Applications
• Automotive industry
• Food packaging plants
• Conveyor belts
• Pharmaceutical production facilities
• Food packaging plants
• Conveyor belts
• Pharmaceutical production facilities
Can this bearing replace a plain bearing?
Yes, this deep-groove bearing can be used to replace a plain bearing as it's more stable and can handle higher loads.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 80mm |
Race Width | 16mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 15.6kN |
Dynamic Load Rating | 22.9kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Partial Bearing Code | 6010 |
Model Number p | 6010C3 |
Race Material | Steel |
Race Type | Plain |
- RS Stock No.:
- 144-0833
- Mfr. Part No.:
- 6010/C3
- Manufacturer:
- SKF