SKF 6201/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS Stock No.:
- 144-0836
- Distrelec Article No.:
- 304-22-113
- Mfr. Part No.:
- 6201/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€3.87
(exc. VAT)
€4.76
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.87 |
| 5 - 9 | €3.71 |
| 10 - 24 | €3.64 |
| 25 + | €3.56 |
*price indicative
- RS Stock No.:
- 144-0836
- Distrelec Article No.:
- 304-22-113
- Mfr. Part No.:
- 6201/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12 mm | |
| Outside Diameter | 32 mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 3.1kN | |
| Dynamic Load Rating | 7.28kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 12 mm | ||
Outside Diameter 32 mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 3.1kN | ||
Dynamic Load Rating 7.28kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 2 Light | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Plain Deep-Groove Ball Bearing, 12mm ID, 32mm OD - 6201/C3
Stop friction wear and minimise load strain in your machinery with this deep-groove ball bearing from SKF. Its eight metal balls are held securely in a plain raceway between two steel rings and are precisely sized to enable smooth performance with minimal vibration. The balls can rotate along with high-speed machine movements at up to 50,000r/min (rotations per minute), making this bearing a reliable choice for industrial use.
• Load ratings of 3.1kN (kilonewtons) while static and 7.28kN while dynamic so it can bear heavy forces when machines are off or on
• Steel construction protects against impact shocks, high levels of vibration and corrosion
• Open-end design makes it easy to apply lubricant into the bearing and optimise performance
Applications
• Liquid pumps
• Freight engines
• Offshore drills
• Medical equipment
• Pharmaceutical industry
What size is this ball bearing?
This ball bearing has a 12mm inner diameter and a 32mm outside diameter, with a 15mm race, so it won't add bulk to your machinery. A rubber seal can be slotted into a groove on each side for extra protection if you're using the bearing in a dusty environment.
Related links
- SKF 6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2RSH/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201 TN9/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS PRO 6201-2Z/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- RS PRO 6201-2RS/C3 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2RSH 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201-2RSL 1 Row Ball Bearing - 12 mm ID, 32 mm OD
- SKF 6201 1 Row Ball Bearing - 12 mm ID, 32 mm OD
