SKF 6203/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 144-0838
- Mfr. Part No.:
- 6203/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.73 |
| 5 - 9 | €4.50 |
| 10 - 24 | €4.44 |
| 25 + | €4.32 |
*price indicative
- RS Stock No.:
- 144-0838
- Mfr. Part No.:
- 6203/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.95kN | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 24000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.95kN | ||
Series 2 Light | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 24000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 40mm | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Open-Ended, 17mm ID, 40mm OD - 6203/C3
When production lines need to switch up a gear, help your machines keep pace with this single-row ball bearing from SKF. Thanks to its cylindrical shape, it couldn't be easier to mount on shafts. As a deep-groove type of ball bearing, it supports radial and axial loads in both directions and keeps friction, noise and vibration to a minimum. This clever design means it's capable of reaching higher rotational speeds up to 24,000r/min while reducing wear and tear. So, you can be sure it's dependable in the long run.
Features & Benefits
• Greater than normal radial clearance leaves room for metal expansion in hot environments
• Dynamic load rating of 9.95kN supports heavy loads as it turns
• Steel construction gives it strength and resistance to corrosion
• Open end makes it a doddle to lubricate
Applications
• Gearboxes
• Industrial machines
• Pumps and fans
• Lifts, pulleys and hoists
Are the balls in this bearing caged?
Yes, the balls in this bearing are held in a cage. This keeps them evenly spaced to handle loads reliably.
Related links
- SKF 6203-2RSH/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2Z/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203 TN9/C3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-Z/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSL/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSH 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SKF 6203-2RSHNR 1 Row Ball Bearing - 17 mm ID, 40 mm OD
