SKF 6204/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Bulk discount available

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€5.50
5 - 9€5.28
10 - 24€5.16
25 +€5.09

*price indicative

RS Stock No.:
144-0839
Distrelec Article No.:
304-22-115
Mfr. Part No.:
6204/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20 mm

Product Type

Ball Bearing

Outside Diameter

47 mm

Race Width

14mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

C3

Dynamic Load Rating

13.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

20000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Plain Deep-Groove Ball Bearing, 20mm ID, 47mm OD - 6204/C3


Use this deep-groove ball bearing from SKF to protect your machinery from strain and friction wear. It features an inner and outer ring that enclose a smooth raceway holding eight metal balls securely in place. The balls are arranged in a single row and are precisely spaced to ensure they rotate smoothly in response to machine movement. This prevents friction, reducing wear on your machine parts. The heavy-duty bearing can carry radial or axial loads in one direction at 6.55kN (kilonewtons) for a static load and 13.5kN for a dynamic load.

• 20,000r/min (rotations per minute) limiting speed for high-speed machine applications

• 14mm race width and deep-groove design so you can fit a protective rubber seal if necessary

• Open-end design makes it easy to apply lubricant into the bearing and keep it maintained

Applications


• Material handling

• Two wheelers

• Agricultural machinery

• Electric motors

• Industrial pumps

What's material is this ball bearing made from?


This bearing has a steel body that resists corrosion wear and absorbs impact, so you can rely on it for use in high-vibration industrial machinery.

Related links