SKF 6306/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 144-0854
- Mfr. Part No.:
- 6306/C3
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)*
€14.82
(exc. VAT)
€18.23
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.82 |
| 5 - 9 | €14.20 |
| 10 - 24 | €13.92 |
| 25 + | €13.63 |
*price indicative
- RS Stock No.:
- 144-0854
- Mfr. Part No.:
- 6306/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72 mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 29.6kN | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Limiting Speed | 13000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72 mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 29.6kN | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Limiting Speed 13000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- MY
SKF Deep-Groove Ball Bearing, 29.6kN Dynamic Load Rating, 16kN Static Load Rating - 6306/C3
Reduce noise and friction in the rotating parts of your industrial machinery with this robust ball bearing from SKF. It consists of inner and outer rings that hold eight precision-engineered balls in a frictionless raceway. These balls rotate smoothly in response to the machine's movement. Made entirely of steel, this ball bearing is durable and resistant to corrosion, so you can rely on it for long-term performance, even in harsh environments. With a light weight of 350g, it's easy to handle and won't put strain on your equipment.
• Open-sided design for easy regreasing
• Reference speed of 20000r/min (rotations per minute) and limiting speed of 13000r/min for rapid operation
• Static load rating of 16KN and dynamic load rating of 29.6kN for heavy-duty industrial applications
Applications
• Mechanical workshops
• Manufacturing plants
• Industrial machining
What are the dimensions of this ball bearing?
This ball bearing has a 72mm outside diameter and a 30mm inner diameter. Its 19mm race is accurately sized to precise tolerances that allow the steel balls to rotate smoothly.
Related links
- SKF 6306 NR/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- INA 6306-C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306 NR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3LHT23 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306 1 Row Ball Bearing - 30 mm ID, 72 mm OD
