- RS Stock No.:
- 144-0855
- Mfr. Part No.:
- 6307/C3
- Manufacturer:
- SKF
5 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Added
Price Each
€18.46
(exc. VAT)
€22.71
(inc. VAT)
Units | Per unit |
1 - 4 | €18.46 |
5 - 9 | €17.74 |
10 - 24 | €17.35 |
25 + | €17.01 |
- RS Stock No.:
- 144-0855
- Mfr. Part No.:
- 6307/C3
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF Deep-Groove Ball Bearing, 35mm ID, 80mm OD - 6307/C3
Reduce the need for maintenance in motors and rotating machines by installing this ball bearing from SKF. It's designed to support movement and help transfer loads, improving efficiency and minimising wear. The single row of balls is held securely between two rings. They move along a smooth race with a deep groove that reduces friction and vibration, ensuring they spin freely. Its design means the bearing can effectively handle both radial and axial loads, making it suitable for gears and pulleys, as well as fans and motors.
• Balls, race and cage are made from a strong and durable steel material to carry heavy loads over a long service life
• Limiting speed of 12,000rpm means it meets the needs of high-performance applications
• Limiting speed of 12,000rpm means it meets the needs of high-performance applications
Applications
• Pumps and turbines
• Construction and agricultural machinery
• Aerospace industry
• Construction and agricultural machinery
• Aerospace industry
What load rating does this deep-groove ball bearing have?
This deep groove ball bearing has a dynamic load rating of 35.1kN and a static load rating of 19kN, so it can handle the demands of heavy-duty applications in automotive, agricultural and aerospace industries.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 80mm |
Race Width | 21mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 19kN |
Dynamic Load Rating | 35.1kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 6307 |
Model Number p | 6307C3 |
Race Type | Plain |
Race Material | Steel |
- RS Stock No.:
- 144-0855
- Mfr. Part No.:
- 6307/C3
- Manufacturer:
- SKF