- RS Stock No.:
- 144-0858
- Mfr. Part No.:
- 6310/C3
- Manufacturer:
- SKF
4 Within 2 working day(s) (EU stock)
30 Within 2 working day(s) (EU stock)
Added
Price Each
€38.97
(exc. VAT)
€47.93
(inc. VAT)
Units | Per unit |
1 - 4 | €38.97 |
5 - 9 | €37.38 |
10 - 24 | €36.64 |
25 + | €35.85 |
- RS Stock No.:
- 144-0858
- Mfr. Part No.:
- 6310/C3
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SKF Plain Deep-Groove Ball Bearing, 50mm ID, 110mm OD - 6210/C3
Is your machinery prone to friction wear? This deep-groove ball bearing from SKF is the ideal solution. It has eight metallic balls that rotate with machine movements to stop friction buildups from reaching harmful levels. The balls are securely contained in a plain raceway between two rings with an inner diameter of 50mm and an outer diameter of 110mm. As all parts are precision-engineered and accurately spaced, you can rely on this unit for smooth operation without vibration.
• Static load rating of 38kN (kilonewtons) and dynamic rating of 65kN for use in demanding industrial applications
• 27mm race width with a deep groove between the inner and outer rings so you can add a protective rubber seal
• Limiting speed of 8,500r/min (rotations per minute) to match high-velocity machinery
• 27mm race width with a deep groove between the inner and outer rings so you can add a protective rubber seal
• Limiting speed of 8,500r/min (rotations per minute) to match high-velocity machinery
Applications
• Farming machinery
• Factory ventilation
• Washing machines
• Factory ventilation
• Washing machines
Why is this ball bearing open-ended?
This ball bearing is left open so it's simple to add lubricant into the mechanism and keep the unit in optimal condition. As you can do this without removing it from the machinery, you save on time.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 50mm |
Outside Diameter | 110mm |
Race Width | 27mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 38kN |
Dynamic Load Rating | 65kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Race Material | Steel |
Model Number p | 6310C3 |
Partial Bearing Code | 6310 |
Race Type | Plain |
- RS Stock No.:
- 144-0858
- Mfr. Part No.:
- 6310/C3
- Manufacturer:
- SKF