SKF 61903-2RS1 1 Row Ball Bearing - 17 mm ID, 30 mm OD

Bulk discount available

Subtotal (1 unit)*

€25.70

(exc. VAT)

€31.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 87 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€25.70
5 - 9€24.65
10 - 24€24.13
25 +€23.64

*price indicative

RS Stock No.:
144-0865
Mfr. Part No.:
61903-2RS1
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

17 mm

Outside Diameter

30 mm

Race Width

7mm

Cage Material

Sheet Metal

Ball Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.55kN

Dynamic Load Rating

4.62kN

Series

1 Extra Light Thrust

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

14000rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
JP

SKF Shielded Deep-Groove Ball Bearing, 17mm ID, 30mm OD - 61903-2RS1


When you need to support simultaneous radial and axial loads in rotary applications, this deep-groove ball bearing from SKF is a robust and reliable solution. Its nitrile-rubber seal is chemical-resistant and keeps contaminants out of the bearing to prevent damage or impaired function. The seal also stops lubricant from leaking, meaning maintenance is minimal once the unit is installed. Thanks to the bearing's steel construction, it's strong enough to support heavy loads and won't corrode, even when used in moist environments. This ensures a high level of performance over a long product life.

• Limiting speed of 14,000rpm (rotations per minute) to accommodate very high-speed applications

• Light weight of 0.017kg to reduce strain on equipment

• Compact outer diameter of 30mm and race width of 7mm for use in tight spaces

• Produces low levels of friction to reduce wear and maintenance

Applications


• Packaging applications

• Material handling

• Medical equipment

How much force can the bearing handle?


The bearing can support stationary loads rated up to 2.55kN and can move loads rated up to 4.62kN, which makes it an ideal choice for industrial applications with heavy parts and moving components.

Related links