- RS Stock No.:
- 174-1022
- Mfr. Part No.:
- 6213-2Z-C3
- Manufacturer:
- FAG
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€71.46
(exc. VAT)
€87.90
(inc. VAT)
Units | Per unit |
1 - 4 | €71.46 |
5 - 9 | €68.60 |
10 - 24 | €67.18 |
25 + | €65.75 |
- RS Stock No.:
- 174-1022
- Mfr. Part No.:
- 6213-2Z-C3
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
The FAG Ball Bearing has a plain race type with width of 23mm and deep groove type of ball bearing .
Number of Rows: 1
Specifications
Attribute | Value |
---|---|
Inside Diameter | 65mm |
Outside Diameter | 120mm |
Race Width | 23mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 41.5kN |
Dynamic Load Rating | 63kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 6213 |