- RS Stock No.:
- 174-1038
- Mfr. Part No.:
- 7201-B-XL-TVP
- Manufacturer:
- FAG
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€21.37
(exc. VAT)
€26.29
(inc. VAT)
Units | Per unit |
1 - 4 | €21.37 |
5 - 9 | €20.52 |
10 - 24 | €20.09 |
25 + | €19.66 |
- RS Stock No.:
- 174-1038
- Mfr. Part No.:
- 7201-B-XL-TVP
- Manufacturer:
- FAG
Technical data sheets
Legislation and Compliance
Product Details
Single row angular contact ball bearings are self-retaining units with solid inner and outer rings and ball and cage assemblies with polyamide, sheet metal or brass cages. The raceways of the inner and outer rings are offset from each other along the bearing axis. The bearings are available in open and sealed designs. Their angular adjustment facility is very limited.
Radial and axial load capacity
Universal design
Matched bearings
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Universal design
Matched bearings
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 32mm |
Race Width | 10mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 1 |
Static Load Rating | 3.55kN |
Dynamic Load Rating | 7.4kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 7201 |
Race Type | Plain |