RS PRO 6207-2RS/C3 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Bulk discount available

Subtotal (1 unit)*

€11.81

(exc. VAT)

€14.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€11.81
5 - 9€11.57
10 - 24€11.33
25 +€11.10

*price indicative

RS Stock No.:
188-3298
Mfr. Part No.:
6207-2RS/C3
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15.3kN

Dynamic Load Rating

27kN

Series

2 Light

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

6300rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance


The RS PRO 6207-2RS/C3 35X72X17mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.

Other Information:

Why choose a sealed ball bearing?

sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.

Why choose a single row deep groove ball bearing?

This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.

“Deep Groove” refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Features and Benefits


• Shielded

• Good radial load capacity

• Ideal for high speeds

• Long operating life

Applications


• Food and Beverage Industry

• Pharmaceutical

• Medical Industry

• Engines and Pumps

• Medical Industry

• Printing

Certifications


• EN certified

Related links