FAG 16005-A-2Z 1 Row Ball Bearing - 25 mm ID, 47 mm OD

Bulk discount available

Subtotal (1 unit)*

€16.92

(exc. VAT)

€20.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€16.92
5 - 9€16.22
10 - 24€15.86
25 +€15.58

*price indicative

RS Stock No.:
190-8327
Mfr. Part No.:
16005-A-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

25 mm

Product Type

Ball Bearing

Outside Diameter

47 mm

Race Width

8mm

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

4.65kN

Internal Clearance

CN

Dynamic Load Rating

7.7kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

22200rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Deep Groove Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - 16005-A-2Z


This deep groove ball bearing is engineered for versatile applications within the automation and mechanical industries. Featuring an inside diameter of 25mm and an outside diameter of 47mm, it ensures effective load distribution. The single row deep groove design enhances its applicability across various systems, particularly in high load scenarios.

Features & Benefits


• Steel construction ensures durability and resistance to wear

• Both sides shielded to prevent contamination and retain lubrication

• High static load rating of 5600N for heavy-duty applications

• Dynamic load rating of 9400N supports demanding operational needs

• Cylindrical bore type allows for easy installation and alignment

• Designed as an extra light series to minimise overall weight

Applications


• Used in CNC machines to provide reliable support for rotating shafts

• Ideal for electric motors requiring robust bearing solutions

• Employed in various engineering where space constraints exist

• Suitable for automation systems demanding high precision and load capacity

What are the advantages of using a shielded ball bearing in industrial applications?


The shielded design helps keep contaminants from entering the bearing, resulting in a longer operational life and reduced maintenance requirements. This feature is particularly beneficial in environments prone to dust or debris.

How does the dynamic load rating affect performance in high usage equipment?


The dynamic load rating determines the bearing's ability to withstand varying loads during operation. A higher rating, such as 9400N, indicates that it can manage intense friction and stress, ensuring durability in high-speed applications.

What materials are commonly used in high load capacity bearings?


High load capacity bearings are typically made of steel for its strength and durability. Steel also provides excellent resistance to deformation under pressure, making it suitable for demanding tasks across different sectors.

Related links