FAG 16006-A-2Z 1 Row Ball Bearing - 30 mm ID, 55 mm OD

Bulk discount available

Subtotal (1 unit)*

€20.03

(exc. VAT)

€24.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.03
5 - 9€19.25
10 - 24€18.84
25 +€18.44

*price indicative

RS Stock No.:
190-8329
Mfr. Part No.:
16006-A-2Z
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

55mm

Race Width

9mm

Cage Material

Steel

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

7.3kN

Internal Clearance

CN

Dynamic Load Rating

11.9kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

18500rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Deep Groove Ball Bearing, 30mm Inside Diameter, 55mm Outside Diameter - 16006-A-2Z


This deep groove ball bearing is designed for high performance and versatility in various applications. With a robust cylindrical bore, it features an inside diameter of 30mm and an outside diameter of 55mm, making it suitable for demanding environments. This single row deep groove ball bearing ensures durability and efficiency, being shielded on both sides for optimum coverage.

Features & Benefits


• Crafted from steel for enhanced strength and longevity

• High load capacity ratings of 11.9kN dynamic and 7.4kN static

• Shielded design prevents contaminants from entering the bearing

• Extra light series provides reduced weight for ease of use

• Single row configuration allows smooth operation in various setups

• Designed with CN clearance for optimal performance in typical conditions

Applications


• Used in automation machinery requiring precise motion

• Ideal for electrical equipment with demanding rotational speeds

• in mechanical systems needing reliable load support

• Suitable for the electronics industry where space is limited

What are the load ratings for this bearing and how do they affect its application?


The bearing has a dynamic load rating of 11.9kN and a static load rating of 7.4kN, which allow it to handle substantial loads while maintaining operational efficiency in various applications.

What materials are used in the construction of this bearing?


It is constructed from steel, with steel balls and steel sheet metal cage components, providing a durable solution for demanding applications while minimising wear over time.

How does the shielded design benefit performance and longevity?


The shielded arrangement on both sides of the bearing protects against dust and debris, thus extending its lifespan and maintaining consistent performance in challenging conditions.

Related links