RS Better World
FAG 3207-BD-XL-2Z-TVH-C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS Stock No.:
- 190-8378
- Mfr. Part No.:
- 3207-BD-XL-2Z-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€85.79
(exc. VAT)
€105.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €85.79 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 190-8378
- Mfr. Part No.:
- 3207-BD-XL-2Z-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 30kN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 41kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 7600rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Plain | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 30kN | ||
Contact Angle 30° | ||
Dynamic Load Rating 41kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 7600rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Plain | ||
Bearing Type Double Row Angular Contact Ball | ||
Double row angular contact ball bearings are units with solid inner and outer rings and ball and cage assemblies with polyamide or sheet steel cages. Their construction is similar to a pair of single row angular contact ball bearings in an O arrangement but they are narrower to a certain extent.
The bearings are available in open and sealed designs. Due to the manufacturing processes used, open bearings can have turned recesses in the outer ring for seals or shields. Sealed bearings are maintenance-free and therefore allow particularly economical bearing arrangements.
Due to the raceway geometry and the two rows of balls, the bearing can support forces in both radial and axial directions. They are therefore particularly suitable for use in pumps and agricultural machinery. The angular adjustment facility of angular contact ball bearings is very limited. The adjustment angle should not exceed 2′. Bearings of X-life quality have improved running accuracy and optimised surfaces. This gives a significant increase in the fatigue limit load of the bearings. In terms of the expanded adjusted rating life, values up to 50% are achieved. In certain applications, this means that a smaller bearing arrangement can be designed.
Related links
- FAG 3207-BD-XL-2Z-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3207-BD-XL-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3207-BD-XL-2HRS-TVH 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3306-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3207 ATN9/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SKF 3207 A/C3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- FAG 3307-BD-XL-2HRS-TVH-C3 2 Row Ball Bearing - 35 mm ID, 80 mm OD 34.9 mm Race Width
- SKF 3207 A-2Z/C3MT33 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
