FAG 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- RS Stock No.:
- 190-8382
- Mfr. Part No.:
- 51113
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionSubtotal (1 unit)*
€47.14
(exc. VAT)
€57.98
(inc. VAT)
Temporarily out of stock
- Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €47.14 |
| 5 - 9 | €45.28 |
| 10 - 24 | €44.32 |
| 25 + | €43.37 |
*price indicative
- RS Stock No.:
- 190-8382
- Mfr. Part No.:
- 51113
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 65mm | |
| Outside Diameter | 90mm | |
| Race Width | 18mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 100kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 38.5kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 5300rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 65mm | ||
Outside Diameter 90mm | ||
Race Width 18mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 100kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 38.5kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 5300rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
Schaeffler 1 Extra Light Thrust Series Ball Bearing, 65mm Inside Diameter, 90mm Outside Diameter - 51113
This ball bearing is an open type thrust ball bearing designed to support axial loads through a single row of steel balls. With an inside diameter of 65mm and an outside diameter of 90mm, it is suitable for various industrial applications. Its robust steel construction ensures durability and reliability in demanding environments.
Features & Benefits
• Constructed from steel for durability and strength
• High static load rating of 100 kN for heavy applications
• Dynamic load rating of 38.5 kN for operational efficiency
• Open type design allows for easy lubrication access
• Designed with a parallel bore for precise fitting
Applications
• Used in automation systems for effective load management
• Employed in mechanical assemblies requiring reliable axial support
• Suitable for in electronics where precision is critical
• Utilised in electrical machinery for enhanced performance
How does the static load rating impact the bearings application?
The static load rating indicates the maximum load the bearing can withstand without permanent deformation. This rating is crucial for machinery that experiences heavy axial loads, ensuring long-lasting performance.
What are the implications of using an open type bearing?
An open type bearing allows for easy lubrication, which can enhance performance and longevity. This design makes it ideal for applications where regular maintenance is possible and necessary.
Can this bearing be used in high-speed applications?
This thrust ball bearing is better suited for applications focusing on axial loads rather than high-speed rotations, as its design is optimised for durability under static and dynamic loads rather than high RPM conditions.
Related links
- SKF 51113 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 51113 Ball Bearing - 65 mm ID, 90 mm OD
- FAG 61913 1 Row Deep Groove Ball Bearing - 65 mm ID, 90 mm OD
- SKF 61913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NSK 6913DDU 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913LLU/5K 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- NTN 6913 1 Row Ball Bearing - 65 mm ID, 90 mm OD
- SKF 71913 CDGA/P4A 1 Row Ball Bearing - 65 mm ID, 90 mm OD 13 mm Race Width
