Login / Register to access your benefits
Recently searched

    NSK 6206VVCM Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 30mm I.D, 62mm O.D

    Bulk discount available

    Subtotal (1 unit)*

    €16.98

    (exc. VAT)

    €20.89

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€16.98
    5 - 9€15.97
    10 - 24€15.66
    25 +€15.30

    *price indicative

    RS Stock No.:
    192-9854
    Mfr. Part No.:
    6206VVCM
    Manufacturer:
    NSK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NSK

    Inside Diameter

    30mm

    Outside Diameter

    62mm

    Race Width

    16mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Non Contact Seals On Both Sides

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    11.3kN

    Dynamic Load Rating

    19.5kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Partial Bearing Code

    6206

    Race Type

    Plain

    Related links