Login / Register to access your benefits
Recently searched

    NSK 6305VVCM Single Row Deep Groove Ball Bearing- Non Contact Seals On Both Sides 20mm I.D, 52mm O.D

    Bulk discount available

    Subtotal (1 unit)*

    €17.84

    (exc. VAT)

    €21.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,999 unit(s) shipping from 02 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€17.84
    5 - 9€16.78
    10 - 24€16.45
    25 +€16.09

    *price indicative

    RS Stock No.:
    192-9860
    Mfr. Part No.:
    6305VVCM
    Manufacturer:
    NSK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NSK

    Inside Diameter

    20mm

    Outside Diameter

    52mm

    Race Width

    15mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Non Contact Seals On Both Sides

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    11.2kN

    Dynamic Load Rating

    20.6kN

    Bore Type

    Parallel

    Bearing Series

    3 Medium

    Partial Bearing Code

    6305

    Race Type

    Plain

    Related links