RS PRO 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- RS Stock No.:
- 205-8749
- Mfr. Part No.:
- 7200B
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €6.94 |
| 5 - 9 | €6.65 |
| 10 - 24 | €6.52 |
| 25 + | €6.37 |
*price indicative
- RS Stock No.:
- 205-8749
- Mfr. Part No.:
- 7200B
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 30mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 3.28kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 6.88N | |
| Series | 7200B | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 30000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 30mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 3.28kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 6.88N | ||
Series 7200B | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 30000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Single Row Angular Contact Bearing
Introducing the range of RS PRO Single Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 40° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting moderate to large axial loads in one direction, as well as light to moderate radial loads. For additional versatility and to accommodate axial loads in different directions, the bearings can easily be paired to create different mounting combinations.
Features and Benefits:
Applications:
An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- NTN 7200B 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- SKF 7200 BE 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- SKF 7200 BECBP 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 7200-B-XL-2RS-TVP-UL 1 Row Ball Bearing - 10 mm ID, 30 mm OD 9 mm Race Width
- FAG 30/6-B-2Z-TVH-HLC 2 Row Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- NSK 7906A5TRDUMP3 2 Row Angular Contact Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
- FAG 71811-TN 1 Row Ball Bearing - 55 mm ID, 72 mm OD 9 mm Race Width
- NTN 7906UCG/GNP42 Ball Bearing - 30 mm ID, 47 mm OD 9 mm Race Width
