RS PRO 3203A Double Row Angular Contact Ball Bearing- Open Type 17mm I.D, 40mm O.D
- RS Stock No.:
- 205-8783
- Mfr. Part No.:
- 3203A
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€16.72
(exc. VAT)
€20.57
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €16.72 |
5 - 9 | €16.05 |
10 - 24 | €15.72 |
25 + | €15.38 |
**price indicative
- RS Stock No.:
- 205-8783
- Mfr. Part No.:
- 3203A
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Inside Diameter | 17mm | |
Outside Diameter | 40mm | |
Race Width | 17.5mm | |
Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 2 | |
Static Load Rating | 8.62kN | |
Dynamic Load Rating | 14.01N | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Partial Bearing Code | 3203 | |
Race Material | Steel | |
Race Type | Plain | |
Bearing Reference Number | 3203A | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 17.5mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 8.62kN | ||
Dynamic Load Rating 14.01N | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Partial Bearing Code 3203 | ||
Race Material Steel | ||
Race Type Plain | ||
Bearing Reference Number 3203A | ||
Related links
- SKF 3203A Double Row Angular Contact Ball Bearing- Open Type 17mm...
- NSK 3203BTNG Double Row Angular Contact Ball Bearing- Open Type...
- RS PRO 3203A-2Z Double Row Angular Contact Ball Bearing- Both...
- RS PRO 3203A-2RS Double Row Angular Contact Ball Bearing- Both...
- RS PRO 7203B Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7203 BEP Single Row Angular Contact Ball Bearing- Open Type...
- NSK 7203BEAT85 Single Row Angular Contact Ball Bearing- Open Type...
- FAG 7203-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...