RS PRO 3308A-2RS Double Row Angular Contact Ball Bearing- Both Sides Sealed 40mm I.D, 90mm O.D
- RS Stock No.:
- 205-8815
- Mfr. Part No.:
- 3308A-2RS
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€71.30
(exc. VAT)
€87.70
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €71.30 |
5 - 9 | €68.45 |
10 - 24 | €67.02 |
25 + | €65.60 |
**price indicative
- RS Stock No.:
- 205-8815
- Mfr. Part No.:
- 3308A-2RS
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Inside Diameter | 40mm | |
Outside Diameter | 90mm | |
Race Width | 36.5mm | |
Ball Bearing Type | Double Row Angular Contact Ball Bearing | |
Sealing Arrangement | Both Sides Sealed | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Steel | |
Number of Rows | 2 | |
Static Load Rating | 43.12kN | |
Dynamic Load Rating | 62.72N | |
Bore Type | Parallel | |
Bearing Series | 3 Medium | |
Partial Bearing Code | 3308 | |
Race Type | Plain | |
Race Material | Steel | |
Bearing Reference Number | 3308A-2RS | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Ball Bearing Type Double Row Angular Contact Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 43.12kN | ||
Dynamic Load Rating 62.72N | ||
Bore Type Parallel | ||
Bearing Series 3 Medium | ||
Partial Bearing Code 3308 | ||
Race Type Plain | ||
Race Material Steel | ||
Bearing Reference Number 3308A-2RS | ||
Related links
- RS PRO 3308A Double Row Angular Contact Ball Bearing- Open Type...
- RS PRO 3210A-2RS Double Row Angular Contact Ball Bearing- Both...
- INA 3008-2RS Double Row Angular Contact Ball Bearing- Both Sides...
- RS PRO 3208A-2RS Double Row Angular Contact Ball Bearing- Both...
- SKF 3308 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing-...
- FAG 3308-BD-XL-2HRS-TVH Double Row Angular Contact Ball Bearing-...
- FAG 7308-B-XL-2RS-TVP Single Row Angular Contact Ball Bearing-...
- RS PRO 3203A-2RS Double Row Angular Contact Ball Bearing- Both...