SKF 6206-Z/C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 207-6662
- Mfr. Part No.:
- 6206-Z/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€23.72
(exc. VAT)
€29.18
(inc. VAT)
Temporarily out of stock
- 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.72 |
*price indicative
- RS Stock No.:
- 207-6662
- Mfr. Part No.:
- 6206-Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 20.3kN | |
| Series | 6206 | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 20.3kN | ||
Series 6206 | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 62mm Outside Diameter, 20.3 kN Dynamic Load Rating - 6206-Z/C3
Yes, it supports a static load rating of 11.2kN.
Features & Benefits
• Shielded design reduces contamination and maintenance needs
• Steel construction ensures durability and high load capacity
• Dynamic load rating of 20.3kN for efficient operation
• Cylindrical bore type promotes easy installation
Applications
• Used in electric motors where efficient rotation is necessary
• Suitable for conveyor systems requiring low friction
• Ideal for pumps that need consistent performance under load
• Commonly employed in fans for effective airflow management
Can it handle high static loads?
Yes, it supports a static load rating of 11.2kN.
Is it suitable for use in contaminated environments?
Yes, the shielded design helps prevent debris ingress.
Will it operate efficiently at varying temperatures?
Yes, the C3 clearance allows for thermal expansion adjustments.
Related links
- FAG 6206-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206/C2 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/VA201 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-Z 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- NSK 6206 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-N 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- FAG 6206-2RSR 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
