SKF 6207-Z Single Row Deep Groove Ball Bearing- One Side Shielded 35mm I.D, 72mm O.D
- RS Stock No.:
- 207-6666
- Mfr. Part No.:
- 6207-Z
- Manufacturer:
- SKF
Subtotal (1 unit)**
€30.44
(exc. VAT)
€37.44
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €30.44 |
**price indicative
- RS Stock No.:
- 207-6666
- Mfr. Part No.:
- 6207-Z
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 35mm | |
Outside Diameter | 72mm | |
Race Width | 17mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | One Side Shielded | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 15.3kN | |
Dynamic Load Rating | 27kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Flange Outside Diameter | 72mm | |
Partial Bearing Code | 6207 | |
Model Number p | 6207-Z | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement One Side Shielded | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 27kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Flange Outside Diameter 72mm | ||
Partial Bearing Code 6207 | ||
Model Number p 6207-Z | ||
Related links
- SKF 6207-Z/C3 Single Row Deep Groove Ball Bearing- One Side...
- SKF 6207 Single Row Deep Groove Ball Bearing- Open Type 35mm I.D, 72mm O.D
- SKF 6207 NR Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 6207/C4 Single Row Deep Groove Ball Bearing- Open Type 35mm...
- SKF 6207-2RS1/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6207-2Z/C3GJN Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6207-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6207-2RS1/C3GJN Single Row Deep Groove Ball Bearing- Both...