Login / Register to access your benefits
Recently searched

    SKF 618/5 Single Row Deep Groove Ball Bearing- Open Type 5mm I.D, 11mm O.D

    Subtotal (1 unit)*

    €11.70

    (exc. VAT)

    €14.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 36 unit(s) ready to ship from another location
    • Plus 160 unit(s) shipping from 16 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€11.70

    *price indicative

    RS Stock No.:
    207-6951
    Mfr. Part No.:
    618/5
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    5mm

    Outside Diameter

    11mm

    Race Width

    3mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    143kN

    Dynamic Load Rating

    468N

    Bore Type

    Parallel

    Bearing Series

    1 Extra Light Thrust

    Partial Bearing Code

    618/5

    Related links