SKF 61840 Single Row Deep Groove Ball Bearing- Open Type 200mm I.D, 250mm O.D
- RS Stock No.:
- 207-7015
- Mfr. Part No.:
- 61840
- Manufacturer:
- SKF
Subtotal (1 unit)**
€1,046.21
(exc. VAT)
€1,286.84
(inc. VAT)
Temporarily out of stock - back order for despatch 30-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1,046.21 |
**price indicative
- RS Stock No.:
- 207-7015
- Mfr. Part No.:
- 61840
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 200mm | |
Outside Diameter | 250mm | |
Race Width | 24mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 102kN | |
Dynamic Load Rating | 76.1kN | |
Bore Type | Parallel | |
Bearing Series | 1 Extra Light Thrust | |
Partial Bearing Code | 61840 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 200mm | ||
Outside Diameter 250mm | ||
Race Width 24mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 102kN | ||
Dynamic Load Rating 76.1kN | ||
Bore Type Parallel | ||
Bearing Series 1 Extra Light Thrust | ||
Partial Bearing Code 61840 | ||
Related links
- SKF 61840 MA Single Row Deep Groove Ball Bearing- Open Type 200mm...
- SKF 61840 MA/C3 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6228/C3 Single Row Deep Groove Ball Bearing- Open Type 140mm...
- SKF 6228 Single Row Deep Groove Ball Bearing- Open Type 140mm I.D,...
- SKF 61936 MA Single Row Deep Groove Ball Bearing- Open Type 180mm...
- SKF 51140 M Thrust Ball Bearing- Open Type 200mm I.D, 250mm O.D
- SKF 6040 M Single Row Deep Groove Ball Bearing- Open Type 200mm...
- SKF 6040 M/C3 Single Row Deep Groove Ball Bearing- Open Type 200mm...