SKF 6203-2Z/VA228 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 207-7099
- Mfr. Part No.:
- 6203-2Z/VA228
- Manufacturer:
- SKF
Subtotal (1 unit)*
€116.21
(exc. VAT)
€142.94
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.21 |
*price indicative
- RS Stock No.:
- 207-7099
- Mfr. Part No.:
- 6203-2Z/VA228
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17 mm | |
| Outside Diameter | 40 mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.95kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 6203-2Z/VA228 | |
| Limiting Speed | 310rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17 mm | ||
Outside Diameter 40 mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.95kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 6203-2Z/VA228 | ||
Limiting Speed 310rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
SKF Deep Groove Ball Bearing, 40mm Outside Diameter, 9.95 kN Dynamic Load Rating - 6203-2Z/VA228
This deep groove ball bearing is intended for high-performance applications that require durability and dependability. Its robust design makes it an essential component in various machinery across automation, electronics, electrical, and mechanical sectors. The design ensures effective load handling and operational efficiency, making it a preferred option for engineers and technicians.
Features & Benefits
• Designed as a single row deep groove bearing for versatile use
• Shielded on both sides to block contamination
• Made of steel for improved load-bearing capabilities
• Features C5 bearing clearance for optimal tolerance levels
• Includes a non-metallic cage to reduce friction
Applications
• Utilised with electric motors for enhanced performance
• Ideal for high-speed where minimal friction is essential
• Employed in precision machinery for accurate operation
• Used in fans and pumps for effective rotation
• Appropriate for robotics and automated systems requiring dependable components
What is the significance of the C5 bearing clearance?
The C5 clearance permits increased radial play, making it suitable for applications with thermal expansion or shaft misalignment.
Can this be used in conjunction with other types of bearings?
Yes, it can be paired with other bearings to accommodate specific operational needs in complex machinery.
Is it applicable in high-speed environments?
Yes, the design is tailored to handle high speeds effectively while minimising friction and heat generation.
What temperature ranges can it operate within?
Generally, steel ball bearings function within a broad range, but it is vital to consult specific application guidelines for limits based on lubrication and operational conditions.
