SKF 61915 1 Row Ball Bearing - 75 mm ID, 105 mm OD

Subtotal (1 unit)*

€196.99

(exc. VAT)

€242.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.99

*price indicative

RS Stock No.:
207-7107
Mfr. Part No.:
61915
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

75 mm

Outside Diameter

105 mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

19.3kN

Internal Clearance

CN

Dynamic Load Rating

24.2kN

Series

61915

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

8000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR
The SKF thrust ball bearings are manufactured as single direction or double direction thrust ball bearings. They are designed to accommodate axial loads only and must not be subjected to any radial load. It has 75 mm ID and 105 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links