SKF 6222-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 110mm I.D, 200mm O.D
- RS Stock No.:
- 207-8194
- Mfr. Part No.:
- 6222-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 unit)**
€476.33
(exc. VAT)
€585.89
(inc. VAT)
Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €476.33 |
**price indicative
- RS Stock No.:
- 207-8194
- Mfr. Part No.:
- 6222-2Z/C3
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 110mm | |
Outside Diameter | 200mm | |
Race Width | 38mm | |
Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 1 | |
Static Load Rating | 118kN | |
Dynamic Load Rating | 151kN | |
Bore Type | Parallel | |
Bearing Series | 2 Light | |
Model Number p | 6222-2Z/C3 | |
Partial Bearing Code | 6222 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 38mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Dynamic Load Rating 151kN | ||
Bore Type Parallel | ||
Bearing Series 2 Light | ||
Model Number p 6222-2Z/C3 | ||
Partial Bearing Code 6222 | ||
Related links
- SKF 6222-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6222/C3 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6319-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 6222/C3VL0241 Single Row Deep Groove Ball Bearing- Open Type...
- SKF 6222/C4 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6222 Single Row Deep Groove Ball Bearing- Open Type 110mm I.D,...
- SKF 6222 M/C4 Single Row Deep Groove Ball Bearing- Open Type 110mm...
- SKF 6222 MA/C3B20 Single Row Deep Groove Ball Bearing- Open Type...