Login / Register to access your benefits
Recently searched

    SKF 62305-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 25mm I.D, 62mm O.D

    Subtotal (1 unit)*

    €41.17

    (exc. VAT)

    €50.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    • Plus 999,999,997 unit(s) shipping from 11 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€41.17

    *price indicative

    RS Stock No.:
    207-8216
    Mfr. Part No.:
    62305-2RS1
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    25mm

    Outside Diameter

    62mm

    Race Width

    24mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    1

    Static Load Rating

    11.6kN

    Dynamic Load Rating

    22.5kN

    Clearance Code

    CN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Model Number p

    62305-2RS1

    Partial Bearing Code

    62305

    Related links