SKF 6309-2Z/C3GJN 1 Row Ball Bearing - 45 mm ID, 100 mm OD

Subtotal (1 unit)*

€113.79

(exc. VAT)

€139.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.79

*price indicative

RS Stock No.:
207-8286
Mfr. Part No.:
6309-2Z/C3GJN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

31.5kN

Dynamic Load Rating

55.3kN

Series

6309

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

7500rpm

Bearing Type

Single Row Deep Groove Ball

SKF 6309 Series Deep Groove Ball Bearing, 45mm Inside Diameter, 100mm Outside Diameter - 6309-2Z/C3GJN


This deep groove ball bearing is a single-row, shielded rotary bearing designed to support radial and moderate axial loads in rotating equipment. It suits assemblies requiring compact, cylindrical-bore bearings with robust rolling elements and moderate-speed capability within automation, electronics and mechanical systems.

Features and Benefits:


• Shielded design reduces lubricant contamination and maintenance needs
• Sheet-metal cage lowers mass for improved rotor dynamics
• Steel balls provide Durable contact surfaces for repeated cycles
• C3 internal clearance compensates for thermal expansion during operation
• Dynamic load capacity 55.3kN enables sustained operational loads
• Limiting speed 7500r/min supports higher-speed rotating applications

Applications


• Suitable for motor shaft support in industrial automation
• Ideal for spindle support in small rotating machinery
• Used with gearbox intermediate shafts carrying radial loads
• Can be used for precision conveyor rollers in production lines
• Used for cooling fan bearings in electrical cabinets

How does the bearing cope with thermal growth in assemblies?


Increased internal clearance C3 provides extra axial freedom to accommodate shaft and housing expansion without inducing preload.

What bearing elements reduce centrifugal effects at speed?


The sheet-metal cage is lighter than solid alternatives, decreasing centrifugal load on the rolling elements at higher rotational speeds.

How should the bearing be protected against particulate ingress?


The shielded end configuration offers a barrier to dust and splash while allowing re-lubrication through the housing where access is provided.

What load levels can be expected under sustained operation?


The bearing’s static rating of 31.5kN defines its resistance to non-rotational or shock loads, while the dynamic rating of 55.3kN indicates capability under continuous rotation.

Related links