SKF 6311-Z 1 Row Ball Bearing - 55 mm ID, 120 mm OD

Subtotal (1 unit)*

€71.82

(exc. VAT)

€88.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.82

*price indicative

RS Stock No.:
207-8366
Mfr. Part No.:
6311-Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

45kN

Dynamic Load Rating

74.1kN

Bore Type

Parallel

Standards/Approvals

No

Series

6311

Limiting Speed

8000rpm

Flange Outside Diameter

120mm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
FR

SKF Ball Bearing, Deep-Groove Bearing Type, Shield On End, 55mm ID, 120mm OD - 6311-Z


Keep machines running smoothly with this low-maintenance ball bearing from SKF. As a deep-groove type, it's a popular option for managing applications working under heavy loads. This bearing design also has the advantage of reducing vibration, noise and friction, which minimises wear and improves working conditions. The cage and bearings are made from steel to make them resistant to corrosion and wear. A shield on each end helps to keep out dirt particles and retain lubrication, so you can be sure this is a long-lasting option.

Features & Benefits


• Compact size with an outside diameter of 120mm and race width of 29mm, makes it convenient for fitting inside equipment

• Single-row design and cylindrical bore means it's simple to install and use

• Non-contact sealing to reduce contaminants without hindering performance

Applications


• Robotics systems

• Industrial conveyors

• Hoists and lifts

What's the load rating of this ball bearing?


The ball bearing has a static load rating of 45kN and a dynamic load rating of 74.1kN. This makes it strong enough for use in heavy-duty industrial, commercial and domestic applications.

Related links