SKF 2217 K/C3 Self Aligning Ball Bearing- Open Type 85mm I.D, 150mm O.D
- RS Stock No.:
- 207-9768
- Mfr. Part No.:
- 2217 K/C3
- Manufacturer:
- SKF
Subtotal (1 unit)**
€381.75
(exc. VAT)
€469.55
(inc. VAT)
Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €381.75 |
**price indicative
- RS Stock No.:
- 207-9768
- Mfr. Part No.:
- 2217 K/C3
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | SKF | |
Inside Diameter | 85mm | |
Outside Diameter | 150mm | |
Race Width | 36mm | |
Ball Bearing Type | Self Aligning Ball Bearing | |
Sealing Arrangement | Open Type | |
Bearing Clearance | C3 | |
Material | Steel | |
Ball Material | Steel | |
Cage Material | Sheet Metal | |
Number of Rows | 2 | |
Static Load Rating | 23.6kN | |
Dynamic Load Rating | 58.5kN | |
Bore Type | Tapered | |
Bearing Series | 2 Light | |
Partial Bearing Code | 2217 | |
Select all | ||
---|---|---|
Manufacturer SKF | ||
Inside Diameter 85mm | ||
Outside Diameter 150mm | ||
Race Width 36mm | ||
Ball Bearing Type Self Aligning Ball Bearing | ||
Sealing Arrangement Open Type | ||
Bearing Clearance C3 | ||
Material Steel | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 23.6kN | ||
Dynamic Load Rating 58.5kN | ||
Bore Type Tapered | ||
Bearing Series 2 Light | ||
Partial Bearing Code 2217 | ||
Related links
- SKF 2217 K Self Aligning Ball Bearing- Open Type 85mm I.D, 150mm O.D
- SKF 2217 Self Aligning Ball Bearing- Open Type 85mm I.D, 150mm O.D
- SKF 1317 K/C3 Self Aligning Ball Bearing- Open Type 85mm I.D, 180mm O.D
- SKF 1217 K Self Aligning Ball Bearing- Open Type 85mm I.D, 150mm O.D
- SKF 1217 Self Aligning Ball Bearing- Open Type 85mm I.D, 150mm O.D
- SKF 2314/C3 Self Aligning Ball Bearing- Open Type 70mm I.D, 150mm O.D
- SKF 1412 M/C3 Self Aligning Ball Bearing- Open Type 60mm I.D, 150mm O.D
- SKF 1315 K/C3 Self Aligning Ball Bearing- Open Type 75mm I.D, 160mm O.D