Login / Register to access your benefits
Recently searched

    SKF 1314 Self Aligning Ball Bearing- Open Type 70mm I.D, 150mm O.D

    Subtotal (1 unit)**

    €266.11

    (exc. VAT)

    €327.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€266.11

    **price indicative

    RS Stock No.:
    209-1819
    Mfr. Part No.:
    1314
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Inside Diameter

    70mm

    Outside Diameter

    150mm

    Race Width

    35mm

    Ball Bearing Type

    Self Aligning Ball Bearing

    Sealing Arrangement

    Open Type

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Sheet Metal

    Number of Rows

    2

    Static Load Rating

    27.5kN

    Dynamic Load Rating

    74.1kN

    Bore Type

    Parallel

    Bearing Series

    3 Medium

    Partial Bearing Code

    1314

    Related links