SKF 2212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD

Subtotal (1 unit)*

€135.85

(exc. VAT)

€167.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€135.85

*price indicative

RS Stock No.:
233-7088
Mfr. Part No.:
2212 EKTN9/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

60 mm

Outside Diameter

110 mm

Race Width

28mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

17kN

Internal Clearance

C3

Dynamic Load Rating

48.8kN

Standards/Approvals

No

Series

Self-aligning ball bearings

Bore Type

Tapered

Limiting Speed

8000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 60mm and outside diameter 110mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Tapered type bore

Steel bearing

Related links