Login / Register to access your benefits
Recently searched

    RS PRO 626-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 6mm I.D, 19mm O.D

    Subtotal (1 unit)*

    €4.49

    (exc. VAT)

    €5.52

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 78 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€4.49

    *price indicative

    RS Stock No.:
    234-6906
    Mfr. Part No.:
    6262RSR
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Inside Diameter

    6mm

    Outside Diameter

    19mm

    Race Width

    6mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Sealed

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    1.05kN

    Dynamic Load Rating

    2.6kN

    Bore Type

    Parallel

    Bearing Series

    2 Light

    Partial Bearing Code

    626

    Bearing Reference Number

    626-2RS

    Related links