Login / Register to access your benefits
Recently searched

    RS PRO S684ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 9mm O.D

    Subtotal (1 unit)*

    €13.08

    (exc. VAT)

    €16.09

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 20 unit(s) ready to ship from another location
    • Plus 999,999,979 unit(s) shipping from 03 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€13.08

    *price indicative

    RS Stock No.:
    234-6927
    Mfr. Part No.:
    S684ZZ
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Inside Diameter

    4mm

    Outside Diameter

    9mm

    Race Width

    4mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Stainless Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    226kN

    Dynamic Load Rating

    641N

    Bore Type

    Parallel

    Bearing Series

    8 Extra Thin Section

    Partial Bearing Code

    684

    Bearing Reference Number

    S684ZZ

    Related links